STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 9 A, 800 V Enhancement, 3-Pin TO-220 STP10NK80ZFP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$17.19

(exc. GST)

$18.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 12$8.595$17.19
14 - 24$8.39$16.78
26 +$8.255$16.51

*price indicative

Packaging Options:
RS Stock No.:
687-5273
Mfr. Part No.:
STP10NK80ZFP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

9A

Maximum Drain Source Voltage Vds

800V

Series

MDmesh, SuperMESH

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

900mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.6V

Maximum Power Dissipation Pd

40W

Typical Gate Charge Qg @ Vgs

72nC

Maximum Operating Temperature

150°C

Width

4.6mm

Height

9.3mm

Standards/Approvals

No

Length

10.4mm

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy