ROHM BSS84X HZG Type P-Channel MOSFET, 200 mA, 60 V P, 3-Pin DFN BSS84XHZGG2CR
- RS Stock No.:
- 223-6196
- Mfr. Part No.:
- BSS84XHZGG2CR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-6196
- Mfr. Part No.:
- BSS84XHZGG2CR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | DFN | |
| Series | BSS84X HZG | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.3Ω | |
| Channel Mode | P | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 150°C | |
| Length | 1mm | |
| Height | 400μm | |
| Standards/Approvals | AEC-Q101 | |
| Width | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type DFN | ||
Series BSS84X HZG | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.3Ω | ||
Channel Mode P | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 150°C | ||
Length 1mm | ||
Height 400μm | ||
Standards/Approvals AEC-Q101 | ||
Width 1mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM power MOSFET has DFN3333-9DC package type. It is mainly used for switching and motor drive.
Low on - resistance
Small surface mount package
Pb-free plating, RoHS compliant
Halogen free
Related links
- ROHM BSS84X HZG Type P-Channel MOSFET 60 V P, 3-Pin DFN BSS84XHZGG2CR
- ROHM RD3L07BAT Type P-Channel MOSFET 60 V P, 3-Pin TO-252 RD3L07BATTL1
- ROHM RD3L07BAT Type P-Channel MOSFET 60 V P, 3-Pin TO-252
- ROHM RD3L01BAT Type P-Channel MOSFET 60 V P, 3-Pin TO-252 RD3L01BATTL1
- ROHM RD3L03BAT Type P-Channel MOSFET 60 V P, 3-Pin TO-252 RD3L03BATTL1
- ROHM RD3L03BAT Type P-Channel MOSFET 60 V P, 3-Pin TO-252
- ROHM Type P-Channel MOSFET 60 V P, 8-Pin DFN RF4L040ATTCR
- Infineon IPA Type P-Channel MOSFET 600 V P, 3-Pin TO-263 IPA60R380P6XKSA1
