Infineon IPP60R N-Channel MOSFET, 35 A, 600 V Enhancement, 3-Pin TO-220 IPP60R060C7XKSA1
- RS Stock No.:
- 222-4925
- Mfr. Part No.:
- IPP60R060C7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$348.40
(exc. GST)
$383.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 900 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 100 | $6.968 | $348.40 |
| 150 - 200 | $6.78 | $339.00 |
| 250 + | $6.641 | $332.05 |
*price indicative
- RS Stock No.:
- 222-4925
- Mfr. Part No.:
- IPP60R060C7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | IPP60R | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 60mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 162W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 68nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.45mm | |
| Width | 4.57mm | |
| Standards/Approvals | No | |
| Length | 10.36mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series IPP60R | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 60mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 162W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 68nC | ||
Maximum Operating Temperature 150°C | ||
Height 9.45mm | ||
Width 4.57mm | ||
Standards/Approvals No | ||
Length 10.36mm | ||
Automotive Standard No | ||
Related links
- Infineon IPP60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R060C7XKSA1
- Infineon IPP60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon IPP60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R022S7XKSA1
- Infineon IPP60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon IPP60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R120P7XKSA1
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPW60R060C7XKSA1
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
