Infineon IPB65R N-Channel MOSFET, 18 A, 600 V Enhancement, 3-Pin TO-263 IPB60R180P7ATMA1
- RS Stock No.:
- 222-4894
- Mfr. Part No.:
- IPB60R180P7ATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,617.00
(exc. GST)
$1,779.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $1.617 | $1,617.00 |
| 5000 + | $1.455 | $1,455.00 |
*price indicative
- RS Stock No.:
- 222-4894
- Mfr. Part No.:
- IPB60R180P7ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | IPB65R | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series IPB65R | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 600V CoolMOS™ P7 superjunction (SJ) MOSFET is the successor to the 600V CoolMOS™ P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class R onxA and the inherently low gate charge (Q G) of the CoolMOS™ 7th generation platform ensure its high efficiency.
ESD ruggedness of ≥ 2kV (HBM class 2)
Integrated gate resistor R G
Rugged body diode
Wide portfolio in through hole and surface mount packages
Both standard grade and industrial grade parts are available
Related links
- Infineon IPB65R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R180P7ATMA1
- Infineon IPB65R Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- Infineon IPB65R Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 IPB65R045C7ATMA2
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IRFS4020TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IRF640NSTRLPBF
- Infineon CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CFD7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
