Infineon Dual FF6MR 1 N-Channel MOSFET, 250 A, 1.2 kV Enhancement AG-62MM FF6MR12KM1BOSA1
- RS Stock No.:
- 222-4795
- Mfr. Part No.:
- FF6MR12KM1BOSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tray of 10 units)*
$10,327.91
(exc. GST)
$11,360.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 10 - 10 | $1,032.791 | $10,327.91 |
| 20 - 20 | $1,004.987 | $10,049.87 |
| 30 + | $984.267 | $9,842.67 |
*price indicative
- RS Stock No.:
- 222-4795
- Mfr. Part No.:
- FF6MR12KM1BOSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 250A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | AG-62MM | |
| Series | FF6MR | |
| Mount Type | Chassis | |
| Maximum Drain Source Resistance Rds | 5.81mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 5.85V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 20mW | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 250A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type AG-62MM | ||
Series FF6MR | ||
Mount Type Chassis | ||
Maximum Drain Source Resistance Rds 5.81mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 5.85V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 20mW | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Standards/Approvals No | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
Related links
- Infineon Dual FF6MR 1 Type N-Channel MOSFET 1200 V Enhancement AG-62MM FF6MR12KM1BOSA1
- Infineon FF6MR Type N-Channel MOSFET 1200 V Enhancement AG-EASY2B FF6MR20W2M1HB70BPSA1
- Infineon 520 A 1200 V AG-62MM-1, Clamp
- Infineon 580 A 1200 V AG-62MM-1, Clamp
- Infineon 440 A 1200 V AG-62MM-1, Clamp
- Infineon FF300R12KE3HOSA1 440 A 1200 V AG-62MM-1, Clamp
- Infineon FF450R12KE4HOSA1 520 A 1200 V AG-62MM-1, Clamp
- Infineon FF200R12KS4HOSA1 275 A 1200 V AG-62MM-1, Clamp
