Infineon FF400R12KE3HOSA1, N-Channel IGBT Module, 580 A 1.2 kV AG-62MM-1, Clamp
- RS Stock No.:
- 166-0902
- Mfr. Part No.:
- FF400R12KE3HOSA1
- Brand:
- Infineon
This image is representative of the product range
Add 50 more to save $1,435.85
View bulk pricing optionsSubtotal (1 tray of 10 units)*
$2,871.60
(exc. GST)
$3,158.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 June 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 10 - 40 | $287.16 | $2,871.60 | - |
| 50 + | $258.443 | $2,584.43 | $1,435.85 |
*price indicative
- RS Stock No.:
- 166-0902
- Mfr. Part No.:
- FF400R12KE3HOSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 580A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 2000W | |
| Package Type | AG-62MM-1 | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Switching Speed | 0.04μs | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 30.9mm | |
| Length | 106.4mm | |
| Series | 62_MMC | |
| Width | 61.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 580A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 2000W | ||
Package Type AG-62MM-1 | ||
Mount Type Clamp | ||
Channel Type N | ||
Switching Speed 0.04μs | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 30.9mm | ||
Length 106.4mm | ||
Series 62_MMC | ||
Width 61.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HU
Infineon IGBT Module, 580A Maximum Continuous Collector Current, 1200V Maximum Collector Emitter Voltage - FF400R12KE3HOSA1
Features & Benefits
Applications
What are the thermal resistance specifications for this module?
How does this IGBT module perform under varying temperatures?
What are the implications of the high collector current rating?
Can this module handle fast switching operations effectively?
Related links
- Infineon FF400R12KE3HOSA1 580 A 1200 V AG-62MM-1, Clamp
- Infineon 440 A 1200 V AG-62MM-1, Clamp
- Infineon 520 A 1200 V AG-62MM-1, Clamp
- Infineon 275 A 1200 V AG-62MM-1, Clamp
- Infineon FF300R12KE3HOSA1 440 A 1200 V AG-62MM-1, Clamp
- Infineon FF450R12KE4HOSA1 520 A 1200 V AG-62MM-1, Clamp
- Infineon FF200R12KS4HOSA1 275 A 1200 V AG-62MM-1, Clamp
- Infineon 700 A 1200 V AG-62MM-2, Clamp
