Infineon CoolMOS N-Channel MOSFET, 76 A, 600 V Enhancement, 4-Pin TO-247 IPZA60R037P7XKSA1
- RS Stock No.:
- 222-4730
- Mfr. Part No.:
- IPZA60R037P7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 90 more to save $23.40
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$289.89
(exc. GST)
$318.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 90 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 60 | $9.663 | $289.89 | - |
| 90 - 120 | $9.403 | $282.09 | $23.40 |
| 150 + | $9.21 | $276.30 | $67.95 |
*price indicative
- RS Stock No.:
- 222-4730
- Mfr. Part No.:
- IPZA60R037P7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 76A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247 | |
| Series | CoolMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 37mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 255W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 121nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.1mm | |
| Height | 21.1mm | |
| Length | 15.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 76A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247 | ||
Series CoolMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 37mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 255W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 121nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 5.1mm | ||
Height 21.1mm | ||
Length 15.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS Type N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247 IPZA60R037P7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247
- Infineon CoolMOS Type N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247 IPZ60R017C7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 4-Pin TO-247
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 4-Pin TO-247 IPZ65R065C7XKSA1
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247
- Infineon CoolMOS C7 Type N-Channel MOSFET 700 V Enhancement, 4-Pin TO-247
- Infineon CoolMOS C7 Type N-Channel MOSFET 700 V Enhancement, 4-Pin TO-247 IPZ65R045C7XKSA1
