Infineon CoolMOS N-Channel MOSFET, 109 A, 600 V Enhancement, 4-Pin TO-247 IPZ60R017C7XKSA1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$32.06

(exc. GST)

$35.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 104 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$32.06-
10 - 99$31.491%
100 - 249$30.923%
250 - 499$30.365%
500 +$29.836%

*price indicative

Packaging Options:
RS Stock No.:
222-4727
Mfr. Part No.:
IPZ60R017C7XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

109A

Maximum Drain Source Voltage Vds

600V

Series

CoolMOS

Package Type

TO-247

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

17mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

240nC

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

446W

Maximum Operating Temperature

150°C

Length

16.13mm

Standards/Approvals

No

Height

21.1mm

Width

5.21mm

Automotive Standard

No

The Infineon design of Cool MOS™ C7 is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. 600V Cool MOS™ C7 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The 600V C7 is the first technology ever with RDS(on)*A below 1Ohm*mm.

Pb-free lead plating; RoHS compliant

Superior thermal resistance 100% avalanche tested

Halogen-free according to IEC61249-2-23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy