Infineon CoolMOS N-Channel MOSFET, 19 A, 650 V Enhancement, 3-Pin TO-220 IPP60R120C7XKSA1

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$203.35

(exc. GST)

$223.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 100$4.067$203.35-
150 - 200$3.958$197.902%
250 +$3.876$193.804%

*price indicative

RS Stock No.:
222-4701
Mfr. Part No.:
IPP60R120C7XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

19A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-220

Series

CoolMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

120mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

900mV

Typical Gate Charge Qg @ Vgs

34nC

Maximum Power Dissipation Pd

92W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

10.36mm

Standards/Approvals

No

Height

4.57mm

Width

15.95mm

Automotive Standard

No

The Infineon MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.

Pb-free lead plating; RoHS compliant

Superior thermal resistance 100% avalanche tested

Halogen-free according to IEC61249-2-23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy