Infineon CoolMOS Type N-Channel MOSFET, 44 A, 300 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 222-4694
- Mfr. Part No.:
- IPP410N30NAKSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4694
- Mfr. Part No.:
- IPP410N30NAKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 44A | |
| Maximum Drain Source Voltage Vds | 300V | |
| Package Type | TO-220 | |
| Series | CoolMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Power Dissipation Pd | 300W | |
| Typical Gate Charge Qg @ Vgs | 65nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.36mm | |
| Width | 15.95 mm | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 44A | ||
Maximum Drain Source Voltage Vds 300V | ||
Package Type TO-220 | ||
Series CoolMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Power Dissipation Pd 300W | ||
Typical Gate Charge Qg @ Vgs 65nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.36mm | ||
Width 15.95 mm | ||
Height 4.57mm | ||
Automotive Standard No | ||
The Infineon MOSFETs, also known as MOSFET transistors, stands for Metal Oxide Semiconductor Field-Effect Transistors. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.
Pb-free lead plating; RoHS compliant
Superior thermal resistance 100% avalanche tested
Halogen-free according to IEC61249-2-23
Related links
- Infineon CoolMOS Type N-Channel MOSFET 300 V Enhancement, 3-Pin TO-220 IPP410N30NAKSA1
- Infineon iPB Type N-Channel MOSFET 300 V P TO-263 IPB407N30NATMA1
- Infineon iPB Type N-Channel MOSFET 300 V P TO-263
- Infineon CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 8-Pin HSOF
- Infineon CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 8-Pin HSOF IPT60R050G7XTMA1
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
