Infineon CoolMOS Type N-Channel MOSFET, 44 A, 300 V Enhancement, 3-Pin TO-220 IPP410N30NAKSA1

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
222-4695
Mfr. Part No.:
IPP410N30NAKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

44A

Maximum Drain Source Voltage Vds

300V

Package Type

TO-220

Series

CoolMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

300W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

65nC

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

10.36mm

Width

15.95 mm

Height

4.57mm

Automotive Standard

No

The Infineon MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.

Pb-free lead plating; RoHS compliant

Superior thermal resistance 100% avalanche tested

Halogen-free according to IEC61249-2-23

Related links