Infineon CoolMOS N-Channel MOSFET, 13 A, 800 V Enhancement, 3-Pin TO-220 IPP80R360P7XKSA1
- RS Stock No.:
- 219-6010
- Mfr. Part No.:
- IPP80R360P7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$182.95
(exc. GST)
$201.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 550 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 100 | $3.659 | $182.95 |
| 150 - 200 | $3.56 | $178.00 |
| 250 + | $3.487 | $174.35 |
*price indicative
- RS Stock No.:
- 219-6010
- Mfr. Part No.:
- IPP80R360P7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | CoolMOS | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 360mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 84W | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.57mm | |
| Length | 10.36mm | |
| Standards/Approvals | No | |
| Width | 15.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series CoolMOS | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 360mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 84W | ||
Maximum Operating Temperature 150°C | ||
Height 4.57mm | ||
Length 10.36mm | ||
Standards/Approvals No | ||
Width 15.95mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPP80R360P7XKSA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPAN80R280P7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPP80R1K4P7XKSA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPA80R360P7XKSA1
- Infineon CoolMOS C3 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
