Infineon OptiMOS N-Channel MOSFET, 60 A, 100 V Enhancement, 3-Pin TO-252 IPD60N10S4L12ATMA1
- RS Stock No.:
- 222-4667
- Mfr. Part No.:
- IPD60N10S4L12ATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$2,270.00
(exc. GST)
$2,497.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.908 | $2,270.00 |
| 12500 + | $0.818 | $2,045.00 |
*price indicative
- RS Stock No.:
- 222-4667
- Mfr. Part No.:
- IPD60N10S4L12ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-252 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 12mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 94W | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.22mm | |
| Height | 2.3mm | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-252 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 12mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 94W | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Maximum Gate Source Voltage Vgs 16V | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 6.22mm | ||
Height 2.3mm | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Automotive Standard AEC-Q101 | ||
Infineon OptiMOS Series MOSFET, 100V Maximum Drain Source Voltage, 60A Maximum Continuous Drain Current - IPD60N10S4L12ATMA1
Features and Benefits:
• 60 A continuous drain current supporting heavy current loads
• 12 mΩ Rds(on) reducing conduction losses in power paths
• 94 W power dissipation improving thermal endurance under load
• 38 nC typical gate charge allowing predictable switching energy
• 16 V maximum gate drive permitting flexible gate-voltage choices
Applications
• Ideal for DC-DC converters in transport and industrial systems
• Used for motor-drive half-bridge stages in EV subsystems
• Can be used for synchronous rectification in power supplies
• Used with Compact surface-mount assemblies on thermal PCBs
What temperature extremes can it withstand in operation?
What packaging and mounting considerations apply for thermal management?
What gate-voltage limits should be observed to avoid device stress?
What channel conduction mode and type does it employ?
Related links
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD60N10S4L12ATMA1
- Infineon OptiMOS Type N-Channel MOSFET & Diode 60 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS Type N-Channel MOSFET & Diode 60 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD50N06S409ATMA2
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD50N06S4L08ATMA2
- Infineon OptiMOS Type N-Channel MOSFET & Diode 60 V Enhancement, 3-Pin TO-252 IPD30N06S4L23ATMA2
- Infineon OptiMOS Type N-Channel MOSFET & Diode 60 V Enhancement, 3-Pin TO-252 IPD90N06S407ATMA2
