Infineon OptiMOS N-Channel MOSFET & Diode, 30 A, 60 V Enhancement, 3-Pin TO-252 IPD30N06S4L23ATMA2

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,515.00

(exc. GST)

$1,667.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.606$1,515.00-
5000 - 7500$0.59$1,475.002%
10000 +$0.581$1,452.504%

*price indicative

RS Stock No.:
220-7403
Mfr. Part No.:
IPD30N06S4L23ATMA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET & Diode

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-252

Series

OptiMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

23mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

16.1nC

Maximum Gate Source Voltage Vgs

16V

Maximum Power Dissipation Pd

36W

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

6.22mm

Standards/Approvals

No

Height

2.41mm

Length

6.73mm

Automotive Standard

AEC-Q101

Infineon OptiMOS Series MOSFET & Diode, 60V Maximum Drain Source Voltage, 30A Maximum Continuous Drain Current - IPD30N06S4L23ATMA2


This MOSFET & diode is a power switching device designed for high-current applications in demanding electrical environments. It is an N-channel enhancement-mode transistor with an integrated diode, intended for surface-mount deployment in systems requiring robust conduction and thermal tolerance. The component operates across an extended temperature span and is built to meet automotive stress requirements for use in vehicle electronics and industrial controls.

Features and Benefits:


• 60 V rating enables switching of moderate-voltage power rails
• 30 A continuous drain current supports high-current loads
• 23 mΩ Rds(on) minimises conduction losses under load
• 36 W power dissipation allows sustained power handling
• 16.1 nC typical gate charge provides predictable switching behaviour
• 1.3 V forward voltage for efficient diode conduction

Applications


• Suitable for automotive power management modules
• Ideal for DC motor drive stages in vehicles
• Used with high-current converters and regulators
• Can be used for load switching in industrial equipment
• Suitable for surface-mount assemblies requiring thermal endurance

What gate voltage limits must be observed during use?


The device must not be driven beyond ±16 V gate-to-source to prevent gate stress.

What package and mounting style does the component use?


It is supplied in a TO-252 package intended for surface mounting with three pins.

How does the device behave across temperature extremes?


It is specified to operate from −55 °C up to 175 °C for use in wide-temperature environments.

What channel conduction type is implemented and how does it affect activation?


It uses an N-channel enhancement mode, so a positive gate voltage relative to the source is required to turn it on.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy