Infineon OptiMOS N-Channel MOSFET & Diode, 90 A, 60 V Enhancement, 3-Pin TO-252 IPD90N06S407ATMA2
- RS Stock No.:
- 220-7413
- Mfr. Part No.:
- IPD90N06S407ATMA2
- Brand:
- Infineon
This image is representative of the product range
Add 12500 more to save $1,087.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,180.00
(exc. GST)
$2,397.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.872 | $2,180.00 | - |
| 12500 + | $0.785 | $1,962.50 | $1,087.50 |
*price indicative
- RS Stock No.:
- 220-7413
- Mfr. Part No.:
- IPD90N06S407ATMA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET & Diode | |
| Maximum Continuous Drain Current Id | 90A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | OptiMOS | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6.9mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 79W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 43nC | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Height | 2.41mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET & Diode | ||
Maximum Continuous Drain Current Id 90A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series OptiMOS | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6.9mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 79W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 43nC | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 6.73mm | ||
Height 2.41mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon OptiMOS Type N-Channel MOSFET & Diode 60 V Enhancement, 3-Pin TO-252 IPD90N06S407ATMA2
- Infineon OptiMOS Type N-Channel MOSFET & Diode 60 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS Type N-Channel MOSFET & Diode 60 V Enhancement, 3-Pin TO-252 IPD30N06S4L23ATMA2
- Infineon OptiMOS Type P-Channel MOSFET & Diode 30 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS Type P-Channel MOSFET & Diode 30 V Enhancement, 3-Pin TO-252 IPD90P03P4L04ATMA2
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD60N10S4L12ATMA1
