Infineon CoolMOS N-Channel MOSFET, 17 A, 800 V Enhancement, 3-Pin TO-220 IPAN80R280P7XKSA1
- RS Stock No.:
- 222-4648
- Mfr. Part No.:
- IPAN80R280P7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 150 more to save $15.45
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$189.15
(exc. GST)
$208.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 100 | $3.783 | $189.15 | - |
| 150 - 200 | $3.68 | $184.00 | $15.45 |
| 250 + | $3.604 | $180.20 | $44.75 |
*price indicative
- RS Stock No.:
- 222-4648
- Mfr. Part No.:
- IPAN80R280P7XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220 | |
| Series | CoolMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 280mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220 | ||
Series CoolMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 280mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon design of Cool MOS™ P7 series sets a new benchmark in 950V super junction technologies and combines best-in-class performance with state of the art ease-of-use, resulting from Infineons over 18 years pioneering super junction technology innovation.
Fully optimized portfolio
Best-in-class Cool MOS™ quality and reliability
Integrated Zener Diode ESD protection
Best-in-class FOM RDS(on) * Eoss; reduced Qg, Ciss, and Coss
Related links
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPAN80R280P7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPP80R1K4P7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPP80R360P7XKSA1
- Infineon CoolMOS C3 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS C3 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 SPP17N80C3XKSA1
- Infineon CoolMOS C3 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 SPA17N80C3XKSA1
