Infineon CoolMOS C3 N-Channel MOSFET, 17 A, 800 V Enhancement, 3-Pin TO-220 SPA17N80C3XKSA1
- RS Stock No.:
- 753-3153
- Mfr. Part No.:
- SPA17N80C3XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 13 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$8.49
(exc. GST)
$9.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 16 unit(s) ready to ship from another location
- Plus 58 unit(s) shipping from 24 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $8.49 | - |
| 13 - 24 | $8.42 | - |
| 25 + | $8.16 | 3% |
*price indicative
- RS Stock No.:
- 753-3153
- Mfr. Part No.:
- SPA17N80C3XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220 | |
| Series | CoolMOS C3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 290mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 91nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 42W | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.808mm | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Length | 10.627mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220 | ||
Series CoolMOS C3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 290mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 91nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 42W | ||
Maximum Operating Temperature 150°C | ||
Height 9.808mm | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Length 10.627mm | ||
Automotive Standard No | ||
Infineon CoolMOS™C3 Power MOSFET
MOSFET Transistors, Infineon
Related links
- Infineon CoolMOS C3 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS C3 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 SPP17N80C3XKSA1
- Infineon CoolMOS C3 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247 SPW17N80C3FKSA1
- Infineon CoolMOS C3 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS C3 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS C3 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS C3 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 SPA02N80C3XKSA1
