DiodesZetex DMT N-Channel MOSFET, 75 A, 60 V Enhancement, 3-Pin TO-251 DMT69M5LH3
- RS Stock No.:
- 222-2883
- Mfr. Part No.:
- DMT69M5LH3
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$20.50
(exc. GST)
$22.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.82 | $20.50 |
| 50 - 75 | $0.806 | $20.15 |
| 100 - 475 | $0.791 | $19.78 |
| 500 - 975 | $0.777 | $19.43 |
| 1000 + | $0.763 | $19.08 |
*price indicative
- RS Stock No.:
- 222-2883
- Mfr. Part No.:
- DMT69M5LH3
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-251 | |
| Series | DMT | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 96W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 28.4nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.3mm | |
| Height | 6.1mm | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-251 | ||
Series DMT | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 96W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 28.4nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.3mm | ||
Height 6.1mm | ||
Length 6.6mm | ||
Automotive Standard No | ||
Related links
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-251
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin VDFN
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin VDFN DMT64M8LCG-7
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 6-Pin UDFN DMT6030LFCL-7
