DiodesZetex DMT N-Channel MOSFET, 80 A, 60 V Enhancement, 8-Pin PowerDI3333 DMT6007LFG-7
- RS Stock No.:
- 168-9524
- Mfr. Part No.:
- DMT6007LFG-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$2,784.00
(exc. GST)
$3,062.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 September 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $1.392 | $2,784.00 |
| 4000 - 6000 | $1.357 | $2,714.00 |
| 8000 + | $1.336 | $2,672.00 |
*price indicative
- RS Stock No.:
- 168-9524
- Mfr. Part No.:
- DMT6007LFG-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerDI3333 | |
| Series | DMT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 41.3nC | |
| Maximum Power Dissipation Pd | 62.5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.3mm | |
| Standards/Approvals | No | |
| Length | 800μm | |
| Height | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerDI3333 | ||
Series DMT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 41.3nC | ||
Maximum Power Dissipation Pd 62.5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.3mm | ||
Standards/Approvals No | ||
Length 800μm | ||
Height 850μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333 DMT6007LFG-7
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333 DMT6015LFVW-7
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333 DMT6008LFG-7
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin VDFN
- DiodesZetex Dual DMT Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Dual DMT Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
