DiodesZetex DMT N-Channel MOSFET, 16.1 A, 60 V Enhancement, 8-Pin VDFN DMT64M8LCG-7
- RS Stock No.:
- 222-2880
- Mfr. Part No.:
- DMT64M8LCG-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 10000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,814.00
(exc. GST)
$1,996.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 December 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.907 | $1,814.00 | - |
| 10000 + | $0.816 | $1,632.00 | 10% |
*price indicative
- RS Stock No.:
- 222-2880
- Mfr. Part No.:
- DMT64M8LCG-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 16.1A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | VDFN | |
| Series | DMT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Typical Gate Charge Qg @ Vgs | 47.5nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 2.16W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3.3mm | |
| Width | 800μm | |
| Height | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 16.1A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type VDFN | ||
Series DMT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 10V | ||
Typical Gate Charge Qg @ Vgs 47.5nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 2.16W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3.3mm | ||
Width 800μm | ||
Height 3.3mm | ||
Automotive Standard No | ||
Related links
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin VDFN DMT64M8LCG-7
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333 DMT6015LFVW-7
- DiodesZetex Dual DMT Type N-Channel MOSFET 30 V Enhancement, 8-Pin VDFN-3030
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT Type N-Channel MOSFET 50 V Enhancement, 6-Pin UDFN
