DiodesZetex DMT N-Channel MOSFET, 11.5 A, 50 V Enhancement, 6-Pin UDFN DMT5015LFDF-7
- RS Stock No.:
- 165-8419
- Mfr. Part No.:
- DMT5015LFDF-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-8419
- Mfr. Part No.:
- DMT5015LFDF-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11.5A | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | UDFN | |
| Series | DMT | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 23mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.97W | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Forward Voltage Vf | 700mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.05mm | |
| Length | 2.05mm | |
| Height | 580μm | |
| Automotive Standard | AEC-Q101, AEC-Q200, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11.5A | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type UDFN | ||
Series DMT | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 23mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.97W | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Forward Voltage Vf 700mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.05mm | ||
Length 2.05mm | ||
Height 580μm | ||
Automotive Standard AEC-Q101, AEC-Q200, AEC-Q100 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMT Type N-Channel MOSFET 50 V Enhancement, 6-Pin UDFN DMT5015LFDF-7
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT Type N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 6-Pin UDFN DMT6030LFCL-7
- DiodesZetex DMT Type N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN DMT3006LFDFQ-7
- DiodesZetex Dual DMT Type N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex Dual DMT Type N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020 DMT3020LFDBQ-7
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin VDFN
