DiodesZetex Dual DMT N-Channel MOSFET, 10.6 A, 30 V Enhancement, 8-Pin VDFN-3030
- RS Stock No.:
- 222-2867
- Mfr. Part No.:
- DMT3009UDT-7
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-2867
- Mfr. Part No.:
- DMT3009UDT-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10.6A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | VDFN-3030 | |
| Series | DMT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.011Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Forward Voltage Vf | 800mV | |
| Maximum Power Dissipation Pd | 16W | |
| Typical Gate Charge Qg @ Vgs | 14.6nC | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10.6A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type VDFN-3030 | ||
Series DMT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.011Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 12V | ||
Forward Voltage Vf 800mV | ||
Maximum Power Dissipation Pd 16W | ||
Typical Gate Charge Qg @ Vgs 14.6nC | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
The DiodesZetex Dual n-channel enhancement mode MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Ultra Low Gate Threshold Voltage
Low On-Resistance
Low Input Capacitance
Fast Switching Speed
Related links
- DiodesZetex Dual DMT Type N-Channel MOSFET 30 V Enhancement, 8-Pin VDFN-3030 DMT3009UDT-7
- DiodesZetex Dual DMT Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Dual DMT Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Dual DMT Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8 DMT4014LDV-7
- DiodesZetex Dual DMT Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8 DMT4015LDV-7
- DiodesZetex Dual DMT Type N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex Dual DMT Type N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020 DMT3020LFDBQ-7
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin VDFN
