DiodesZetex DMT N-Channel MOSFET, 14.1 A, 30 V Enhancement, 6-Pin UDFN
- RS Stock No.:
- 222-2865
- Mfr. Part No.:
- DMT3006LFDFQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-2865
- Mfr. Part No.:
- DMT3006LFDFQ-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14.1A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | UDFN | |
| Series | DMT | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 7mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 8.4nC | |
| Maximum Power Dissipation Pd | 2.1W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 630μm | |
| Width | 2.05mm | |
| Standards/Approvals | No | |
| Length | 2.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14.1A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type UDFN | ||
Series DMT | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 7mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 8.4nC | ||
Maximum Power Dissipation Pd 2.1W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Height 630μm | ||
Width 2.05mm | ||
Standards/Approvals No | ||
Length 2.05mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex N-channel enhancement mode MOSFET is designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP.
PCB Footprint of 4mm2
Low Gate Threshold Voltage
Fast Switching Speed
Totally Lead-Free & Fully RoHS Compliant
Related links
- DiodesZetex DMT Type N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN DMT3006LFDFQ-7
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT Type N-Channel MOSFET 50 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 6-Pin UDFN DMT6030LFCL-7
- DiodesZetex DMT Type N-Channel MOSFET 50 V Enhancement, 6-Pin UDFN DMT5015LFDF-7
- DiodesZetex Dual DMT Type N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex Dual DMT Type N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020 DMT3020LFDBQ-7
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin VDFN
