DiodesZetex DMP Type P-Channel MOSFET, 192 mA, 65 V Enhancement, 3-Pin X1-DFN
- RS Stock No.:
- 222-2863
- Mfr. Part No.:
- DMP68D0LFB-7B
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-2863
- Mfr. Part No.:
- DMP68D0LFB-7B
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 192mA | |
| Maximum Drain Source Voltage Vds | 65V | |
| Package Type | X1-DFN | |
| Series | DMP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 4.1nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 1.21W | |
| Forward Voltage Vf | -1.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 680μm | |
| Standards/Approvals | No | |
| Height | 530μm | |
| Length | 1.08mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 192mA | ||
Maximum Drain Source Voltage Vds 65V | ||
Package Type X1-DFN | ||
Series DMP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 4.1nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 1.21W | ||
Forward Voltage Vf -1.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 680μm | ||
Standards/Approvals No | ||
Height 530μm | ||
Length 1.08mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex P-channel enhancement mode MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Low On-Resistance
Low Input Capacitance
Fast Switching Speed
Low Input/Output Leakage
Related links
- DiodesZetex DMP Type P-Channel MOSFET 65 V Enhancement, 3-Pin X1-DFN DMP68D0LFB-7B
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN DMP21D6UFD-7
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 3-Pin X1-DFN1006-3
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 3-Pin X1-DFN
- DiodesZetex DMN Type N-Channel MOSFET 12 V Enhancement, 3-Pin X1-DFN
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 3-Pin X1-DFN1006-3 DMP2900UFB-7B
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin X2-DFN
