DiodesZetex Type P-Channel MOSFET, 10.7 A, 12 V Enhancement, 6-Pin UDFN-2020
- RS Stock No.:
- 246-6817
- Mfr. Part No.:
- DMP2016UFDF-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-6817
- Mfr. Part No.:
- DMP2016UFDF-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | UDFN-2020 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Power Dissipation Pd | 1.73W | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.05mm | |
| Standards/Approvals | No | |
| Width | 2.05mm | |
| Height | 630μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type UDFN-2020 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Power Dissipation Pd 1.73W | ||
Maximum Operating Temperature 175°C | ||
Length 2.05mm | ||
Standards/Approvals No | ||
Width 2.05mm | ||
Height 630μm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a P-channel enhancement mode MOSFET, designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in U-DFN2020-6 packaging and 0.6mm profile makes it ideal for low profile applications . It offers fast switching and high efficiency. Its 100% unclamped inductive switching ensures more reliable and robust end application.
Maximum drain to source voltage is 20 V Maximum gate to source voltage is ±8 V It has PCB Footprint of 4mm^2 It offers low gate threshold voltage It provides an ESD protected Gate
Related links
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 6-Pin UDFN-2020 DMP2016UFDF-7
- DiodesZetex Type N 4.6 A 6-Pin UDFN-2020
- DiodesZetex Type N 4.6 A 6-Pin UDFN-2020 DMC2053UFDBQ-7
- DiodesZetex 2 Type P 4.6 A 6-Pin UDFN-2020
- DiodesZetex 2 Type P-Channel MOSFET 6-Pin UDFN-2020
- DiodesZetex Dual DMP Type P-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex 2 Type P 4.6 A 6-Pin UDFN-2020 DMC2053UFDB-7
- DiodesZetex 2 Type P-Channel MOSFET 6-Pin UDFN-2020 DMP2110UFDB-7
