DiodesZetex Dual DMP 2 Type P-Channel MOSFET, 5.2 A, 60 V Enhancement, 8-Pin SOIC DMPH6050SSD-13

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,900.00

(exc. GST)

$2,100.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.76$1,900.00-
5000 - 7500$0.741$1,852.502%
10000 +$0.73$1,825.003%

*price indicative

RS Stock No.:
146-4665
Mfr. Part No.:
DMPH6050SSD-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

5.2A

Maximum Drain Source Voltage Vds

60V

Package Type

SOIC

Series

DMP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

60mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

0.5nC

Maximum Power Dissipation Pd

1.5W

Forward Voltage Vf

-0.7V

Transistor Configuration

Dual

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

1.5mm

Length

4.95mm

Width

3.95mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

Dual P-Channel MOSFET, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy