Infineon HEXFET Type P-Channel MOSFET & Diode, 5.6 A, 20 V Enhancement, 2-Pin TO-263
- RS Stock No.:
- 220-7500
- Mfr. Part No.:
- IRLMS6802TRPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-7500
- Mfr. Part No.:
- IRLMS6802TRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET & Diode | |
| Maximum Continuous Drain Current Id | 5.6A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 16nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 175°C | |
| Length | 3mm | |
| Width | 1mm | |
| Standards/Approvals | No | |
| Height | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET & Diode | ||
Maximum Continuous Drain Current Id 5.6A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 16nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 175°C | ||
Length 3mm | ||
Width 1mm | ||
Standards/Approvals No | ||
Height 3mm | ||
Automotive Standard No | ||
The Infineon P-Channel MOSFETs from international rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit provides the designer with an extremely efficient device for use in battery and load management applications. The Micro6 package with its customized lead frame produces a HEXFET® power MOSFET with RDS(on) 60% less than a similar size SOT-23. This package is ideal for applications where printed circuit board space is at a premium. The unique thermal design and RDS(on) reduction enables a current-handling increase of nearly 300% compared to the SOT-23.
Ultra Low On-Resistance
P-Channel MOSFET
Surface Mount
Available in Tape & Reel
Lead-Free
Related links
- Infineon HEXFET Type P-Channel MOSFET & Diode 20 V Enhancement, 2-Pin TO-263 IRLMS6802TRPBF
- Infineon HEXFET Type N-Channel MOSFET & Diode 100 V Enhancement, 2-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET & Diode 100 V Enhancement, 2-Pin TO-263 IRFS4610TRLPBF
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
