Infineon HEXFET N-Channel MOSFET & Diode, 73 A, 100 V Enhancement, 2-Pin TO-263 IRFS4610TRLPBF

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 800 units)*

$1,863.20

(exc. GST)

$2,049.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
800 - 3200$2.329$1,863.20-
4000 +$2.096$1,676.8010%

*price indicative

RS Stock No.:
220-7497
Mfr. Part No.:
IRFS4610TRLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET & Diode

Channel Type

N

Maximum Continuous Drain Current Id

73A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-263

Series

HEXFET

Mount Type

Surface

Pin Count

2

Maximum Drain Source Resistance Rds

14mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

190W

Typical Gate Charge Qg @ Vgs

140nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Height

9.65mm

Length

10.67mm

Width

4.83mm

Standards/Approvals

No

Automotive Standard

No

The Infineon Strong IRFET power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Industry standard surface mount package

High-current rating

Wide availability from distribution partners

Industry standard qualification level

Standard pinout allows for drop in replacement

High current carrying capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy