Infineon HEXFET Type P-Channel MOSFET, 19 A, 55 V Enhancement, 3-Pin TO-263 IRF9Z34NSTRLPBF
- RS Stock No.:
- 262-6743
- Mfr. Part No.:
- IRF9Z34NSTRLPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$1,340.80
(exc. GST)
$1,475.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | $1.676 | $1,340.80 |
*price indicative
- RS Stock No.:
- 262-6743
- Mfr. Part No.:
- IRF9Z34NSTRLPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 19A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 19A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. This design has features such as 175°C operating temperature, fast switching speed.
Fully avalanche rated
Related links
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF9Z34NSTRLPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF9Z34NPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF4905STRLPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF5305STRLPBF
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
