Infineon CoolMOS N-Channel MOSFET & Diode, 99.6 A, 650 V Enhancement, 3-Pin TO-247 IPW65R110CFDAFKSA1

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save 1%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$219.63

(exc. GST)

$241.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30$7.321$219.63-
60 - 90$7.182$215.461%
120 +$7.028$210.844%

*price indicative

RS Stock No.:
220-7460
Mfr. Part No.:
IPW65R110CFDAFKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET & Diode

Channel Type

N

Maximum Continuous Drain Current Id

99.6A

Maximum Drain Source Voltage Vds

650V

Series

CoolMOS

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

110mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

277.8W

Minimum Operating Temperature

-40°C

Typical Gate Charge Qg @ Vgs

118nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

900mV

Maximum Operating Temperature

150°C

Length

16.13mm

Width

5.21mm

Standards/Approvals

No

Height

21.1mm

Automotive Standard

No

The Infineon 650V Cool MOS CFDA Super junction (SJ) MOSFET is Infineon's second generation of market leading automotive qualified high voltage Cool MOS power MOSFETs. In addition to the well-known attributes of high quality and reliability required by the automotive industry, the 650V Cool MOS CFDA series provides also an integrated fast body diode.

First 650V automotive qualified technology with integrated fast body diode on the market

Limited voltage overshoot during hard commutation – self limiting di/dt and dv/dt

Low gate charge value Q g

Low Q rr at repetitive commutation on body diode & low Q oss

Reduced turn on and turn of delay times

Increased safety margin due to higher breakdown voltage

Reduced EMI appearance and easy to design in

Better light load efficiency

Lower switching losses

Higher switching frequency and/or higher duty cycle possible

High quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy