Infineon OptiMOS Type P-Channel MOSFET & Diode, 90 A, 30 V Enhancement, 3-Pin TO-252 IPD90P03P4L04ATMA2
- RS Stock No.:
- 220-7415
- Mfr. Part No.:
- IPD90P03P4L04ATMA2
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,307.50
(exc. GST)
$3,637.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.323 | $3,307.50 | - |
| 5000 - 7500 | $1.298 | $3,245.00 | 1% |
| 10000 + | $1.27 | $3,175.00 | 4% |
*price indicative
- RS Stock No.:
- 220-7415
- Mfr. Part No.:
- IPD90P03P4L04ATMA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET & Diode | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 90A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | OptiMOS | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.1mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 125nC | |
| Maximum Power Dissipation Pd | 137W | |
| Forward Voltage Vf | -1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 5V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Height | 2.41mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET & Diode | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 90A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series OptiMOS | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.1mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 125nC | ||
Maximum Power Dissipation Pd 137W | ||
Forward Voltage Vf -1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 5V | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Width 6.22mm | ||
Height 2.41mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Infineon OptiMOS Series MOSFET & Diode, 30V Maximum Drain Source Voltage, 90A Maximum Continuous Drain Current - IPD90P03P4L04ATMA2
Features and Benefits:
• 4.1mΩ Rds(on) reduces conduction losses during heavy currents
• 90A continuous drain capability supports high-current applications
• 137W power dissipation allows sustained thermal loading
• 125nC typical gate charge ensures predictable switching behaviour
Applications
• Ideal for high-current synchronous rectification circuits
• Used with motor-drive low-voltage power rails
• Can be used for battery management and power distribution
What package and mounting style does it use?
How does it perform across temperature extremes?
What is the gate voltage limit and switching implication?
What is the forward voltage characteristic of the integrated diode?
Related links
- Infineon OptiMOS Type P-Channel MOSFET & Diode 30 V Enhancement, 3-Pin TO-252 IPD90P03P4L04ATMA2
- Infineon OptiMOS Type P-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS Type P-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-252 IPD70P04P4L08ATMA2
- Infineon OptiMOS Type N-Channel MOSFET & Diode 60 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS Type N-Channel MOSFET & Diode 60 V Enhancement, 3-Pin TO-252 IPD90N06S407ATMA2
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IPD042P03L3GATMA1
- Infineon OptiMOS Type N-Channel MOSFET & Diode 60 V Enhancement, 3-Pin TO-252
