Infineon CoolMOS C3 N-Channel MOSFET, 2 A, 800 V Enhancement, 3-Pin TO-220

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $0.72

View bulk pricing options

Subtotal (1 pack of 10 units)*

$20.78

(exc. GST)

$22.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$2.078$20.78-
20 +$2.042$20.42$0.72

*price indicative

RS Stock No.:
906-4498
Mfr. Part No.:
SPA02N80C3XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-220

Series

CoolMOS C3

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

2.7mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

30.5W

Maximum Gate Source Voltage Vgs

-30V, +30V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

12nC

Maximum Operating Temperature

150°C

Height

16.15mm

Width

4.85mm

Standards/Approvals

No

Length

10.85mm

Automotive Standard

No

Infineon CoolMOS™C3 Power MOSFET


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy