Infineon CoolMOS P7 N-Channel MOSFET, 8 A, 800 V Enhancement, 3-Pin SOT-223 IPN80R600P7ATMA1
- RS Stock No.:
- 219-5999
- Mfr. Part No.:
- IPN80R600P7ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 20 more to save $0.62
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$17.05
(exc. GST)
$18.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,460 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.705 | $17.05 | - |
| 20 - 90 | $1.674 | $16.74 | $0.62 |
| 100 - 240 | $1.643 | $16.43 | $6.20 |
| 250 - 490 | $1.613 | $16.13 | $23.00 |
| 500 + | $1.583 | $15.83 | $61.00 |
*price indicative
- RS Stock No.:
- 219-5999
- Mfr. Part No.:
- IPN80R600P7ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | CoolMOS P7 | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 7.4W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series CoolMOS P7 | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 7.4W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Length 6.7mm | ||
Height 1.8mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN80R900P7ATMA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN80R4K5P7ATMA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN80R750P7ATMA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 950 V Enhancement, 3-Pin SOT-223
