Infineon CoolMOS P7 N-Channel MOSFET, 6 A, 950 V Enhancement, 3-Pin SOT-223 IPN95R1K2P7ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,217.00

(exc. GST)

$2,439.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.739$2,217.00-
15000 +$0.665$1,995.0010%

*price indicative

RS Stock No.:
219-6004
Mfr. Part No.:
IPN95R1K2P7ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

950V

Series

CoolMOS P7

Package Type

SOT-223

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

120mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

15nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

900mV

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

7W

Maximum Operating Temperature

150°C

Length

6.7mm

Width

3.7mm

Standards/Approvals

No

Height

1.8mm

Automotive Standard

No

The Infineon designed to meet the growing consumer needs in the high voltage MOSFETs arena, the latest 950V CoolMOS™ P7 technology focuses on the low-power SMPS market. Offering 50V more blocking voltage than its predecessor 900V CoolMOS™ C3, the 950V CoolMOS™ P7 series delivers outstanding performance in terms of efficiency, thermal behaviour and ease-of-use. As the all other P7 family members, the 950V CoolMOS™ P7 series comes with an integrated Zener diode ESD protection. The integrated diode considerably improves ESD robustness, thus reducing ESD-related yield loss and reaching exceptional ease-of-use levels. CoolMOS™ P7 is developed with best-in-class VGS(th) of 3V and a narrow tolerance of only ± 0.5V, which makes it easy to drive and design-in.

Best-in-class VGS(th) of 3V and smallest VGS(th) variation of ±0.5V

Integrated Zener diode ESD protection up to Class 2 (HBM)

Best-in-class quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy