Infineon CoolMOS P7 N-Channel MOSFET, 1.5 A, 800 V Enhancement, 3-Pin SOT-223 IPN80R4K5P7ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$18.15

(exc. GST)

$19.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.726$18.15-
50 - 75$0.713$17.831%
100 - 225$0.70$17.503%
250 - 475$0.687$17.185%
500 +$0.675$16.887%

*price indicative

Packaging Options:
RS Stock No.:
219-5997
Mfr. Part No.:
IPN80R4K5P7ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

1.5A

Maximum Drain Source Voltage Vds

800V

Series

CoolMOS P7

Package Type

SOT-223

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

450mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

4nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

6W

Maximum Operating Temperature

150°C

Width

3.7mm

Height

1.8mm

Standards/Approvals

No

Length

6.7mm

Automotive Standard

No

Infineon CoolMOS P7 Series MOSFET, 800V Maximum Drain Source Voltage, 1.5A Maximum Continuous Drain Current - IPN80R4K5P7ATMA1


This MOSFET is a high-voltage switching transistor designed for surface-mount power conversion and control tasks. It operates reliably across a wide ambient range and is intended for use where robust voltage blocking and moderate continuous current capability are required.

Features and Benefits:


• 800V drain-source rating enables high-voltage applications
• 450mΩ RDS(on) limits conduction losses during switching
• 4nC typical gate charge reduces drive energy requirements
• 1.5A continuous drain current supports steady-state loads
• 6W maximum power dissipation manages thermal stress during operation
• ±20V gate tolerance allows standard gate‑drive voltages

Applications


• Suitable for offline power supplies handling high voltages
• Ideal for boost converters in industrial systems
• Used for switch‑mode power stages with moderate currents
• Can be used for semiconductor testing fixtures requiring 800V
• Used with surface‑mount assemblies on Compact power boards

What ambient temperatures can it operate within?


It functions across a wide temperature span from −55°C to 150°C, providing suitability for severe thermal environments.

How does the package influence thermal performance?


The SOT‑223 surface‑mount package offers a small footprint while enabling heat dissipation compatible with a 6W maximum power dissipation when appropriately mounted.

What gate‑drive considerations are required?


The device accepts up to ±20V between gate and source and typically needs drive energy corresponding to a 4nC total gate charge for Rapid switching.

What switching topology benefits most from its characteristics?


High‑voltage N‑channel enhancement operation makes it appropriate for topologies that require 800V blocking with moderate continuous current handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy