Infineon CoolMOS P7 N-Channel MOSFET, 8 A, 800 V Enhancement, 3-Pin TO-252 IPD80R600P7ATMA1
- RS Stock No.:
- 219-5992
- Mfr. Part No.:
- IPD80R600P7ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,622.50
(exc. GST)
$2,885.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.049 | $2,622.50 | - |
| 5000 - 5000 | $1.02 | $2,550.00 | 2% |
| 7500 + | $0.999 | $2,497.50 | 4% |
*price indicative
- RS Stock No.:
- 219-5992
- Mfr. Part No.:
- IPD80R600P7ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | CoolMOS P7 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 60W | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.41mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series CoolMOS P7 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 60W | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Height 2.41mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R600P7ATMA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R1K4P7ATMA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R750P7ATMA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R3K3P7ATMA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
