Infineon CoolMOS P7 N-Channel MOSFET, 7 A, 800 V Enhancement, 3-Pin TO-252 IPD80R750P7ATMA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 15 units)*

$22.34

(exc. GST)

$24.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,415 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
15 - 615$1.489$22.34
630 - 1230$1.452$21.78
1245 +$1.431$21.47

*price indicative

Packaging Options:
RS Stock No.:
214-9053
Mfr. Part No.:
IPD80R750P7ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

7A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-252

Series

CoolMOS P7

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

750mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

900mV

Typical Gate Charge Qg @ Vgs

17nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

51W

Maximum Operating Temperature

150°C

Height

2.41mm

Length

6.73mm

Width

6.22mm

Standards/Approvals

No

Automotive Standard

No

The Infineon latest 800V CoolMOS P7 series sets a new benchmark in 800V super junction technologies and combines best-in-class performance with state of the art ease-of-use, resulting from Infineon’s over 18 years pioneering super junction technology innovation. These are easy to drive and to parallel, enabling higher power density designs, BOM savings and lower assembly costs. These are recommended for hard and soft switching fly back topologies for LED Lighting, low power Chargers and Adapters, Audio, AUX power and Industrial power.

It comes with Fully optimized portfolio

Integrated Zener Diode ESD protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy