Infineon CoolMOS P7 N-Channel MOSFET, 7 A, 800 V Enhancement, 3-Pin TO-220 IPA80R750P7XKSA1
- RS Stock No.:
- 219-5988
- Mfr. Part No.:
- IPA80R750P7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 150 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$88.20
(exc. GST)
$97.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 100 | $1.764 | $88.20 | - |
| 150 - 200 | $1.716 | $85.80 | 2% |
| 250 + | $1.681 | $84.05 | 4% |
*price indicative
- RS Stock No.:
- 219-5988
- Mfr. Part No.:
- IPA80R750P7XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220 | |
| Series | CoolMOS P7 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 750mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220 | ||
Series CoolMOS P7 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 750mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 800V CoolMOS P7 superjunction MOSFET series is a perfect fit for low power SMPS applications by fully addressing market needs in performance, ease-of-use and price/performance ratio. It mainly focuses on flyback applications including adapter and charger, LED driver, audio SMPS, AUX and industrial power. This new product family offers up to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature compared to its predecessor as well as to competitor parts tested in typical flyback applications. It also enables higher power density designs through lower switching losses and better DPAK R DS(on) products. Overall, it helps customers save BOM cost and reduce assembly effort.
Easy to drive and to design-in
Better production yield by reducing ESD related failures
Less production issues and reduced field returns
Easy to select right parts for fine tuning of designs
Related links
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPA80R750P7XKSA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R750P7ATMA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN80R750P7ATMA1
- Infineon CoolMOS P7 Type N-Channel MOSFET & Diode 800 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS P7 Type N-Channel MOSFET & Diode 800 V Enhancement, 3-Pin TO-251 IPU80R750P7AKMA1
- Infineon CoolMOS P7 Type N-Channel MOSFET & Diode 800 V Enhancement, 3-Pin TO-251 IPS80R750P7AKMA1
