Infineon CoolMOS P7 N-Channel MOSFET & Diode, 7 A, 800 V Enhancement, 3-Pin TO-251 IPS80R750P7AKMA1

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 1%

View bulk pricing options

Subtotal (1 tube of 75 units)*

$156.53

(exc. GST)

$172.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
75 - 75$2.087$156.53-
150 - 225$2.061$154.581%
300 +$2.026$151.952%

*price indicative

RS Stock No.:
220-7440
Mfr. Part No.:
IPS80R750P7AKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET & Diode

Channel Type

N

Maximum Continuous Drain Current Id

7A

Maximum Drain Source Voltage Vds

800V

Series

CoolMOS P7

Package Type

TO-251

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

750mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

900mV

Typical Gate Charge Qg @ Vgs

17nC

Maximum Power Dissipation Pd

51W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Height

6.22mm

Width

2.35mm

Standards/Approvals

No

Length

6.7mm

Automotive Standard

No

The Infineon 800V Cool MOS P7 super junction MOSFET series is a perfect fit for low power SMPS applications by fully addressing market needs in performance, ease-of-use and price/performance ratio. It mainly focuses on fly back applications including adapter and charger, LED driver, audio SMPS, AUX and industrial power. This new product family offers up to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature compared to its predecessor as well as to competitor parts tested in typical fly back applications. It also enables higher power density designs through lower switching losses and better DPAK R DS(on) products. Overall, it helps customers save BOM cost and reduce assembly effort.

Best-in-class FOM R DS(on) * E oss; reduced Qg, C is and C oss

Best-in-class DPAK R DS(on) of 280mΩ

Best-in-class V (GS)the of 3V and smallest V (GS)the variation of ± 0.5V

Integrated Zener diode ESD protection up to Class 2 (HBM)

Best-in-class quality and reliability

Fully optimized portfolio

0.1% to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature as compared to Cool MOS™ C3

Enabling higher power density designs, BOM savings and lower assembly cost

Easy to drive and to design-in

Better production yield by reducing ESD related failures

Less production issues and reduced field returns

Easy to select right parts for fine tuning of designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy