Infineon HEXFET N-Channel MOSFET, 71 A, 60 V, 3-Pin IPAK IRFU7546PBF
- RS Stock No.:
- 218-3126
- Mfr. Part No.:
- IRFU7546PBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-3126
- Mfr. Part No.:
- IRFU7546PBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 71A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | IPAK | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.9mΩ | |
| Typical Gate Charge Qg @ Vgs | 87nC | |
| Maximum Power Dissipation Pd | 99W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Width | 2.39mm | |
| Height | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 71A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type IPAK | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.9mΩ | ||
Typical Gate Charge Qg @ Vgs 87nC | ||
Maximum Power Dissipation Pd 99W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Width 2.39mm | ||
Height 6.22mm | ||
Automotive Standard No | ||
The Infineon HEXFET series N-Channel power MOSFET. It is used for applications where switching is below <100KHz.
Lead-free, RoHS compliant
Enhanced body diode dV/dt and dI/dt capability
Related links
- Infineon HEXFET Type N-Channel MOSFET 60 V, 3-Pin IPAK
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IRFR7546TRPBF
- onsemi Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN NVMFS5C670NLT1G
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN NTMFS5C670NLT1G
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NVMFS5C670NL Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NVMFS5C670NL Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN NVMFS5C670NLWFAFT1G
