Infineon HEXFET N-Channel MOSFET, 71 A, 60 V Enhancement, 3-Pin TO-252 IRFR7546TRPBF

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,062.00

(exc. GST)

$1,168.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.531$1,062.00-
10000 +$0.478$956.009%

*price indicative

RS Stock No.:
168-6003
Mfr. Part No.:
IRFR7546TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

71A

Maximum Drain Source Voltage Vds

60V

Series

HEXFET

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

7.9mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

99W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

58nC

Maximum Operating Temperature

175°C

Length

6.73mm

Standards/Approvals

No

Width

2.39mm

Height

6.22mm

Automotive Standard

No

COO (Country of Origin):
CN

Infineon HEXFET Series MOSFET, 71A Maximum Continuous Drain Current, 99W Maximum Power Dissipation - IRFR7546TRPBF


This high-performance MOSFET is engineered for various applications that require efficient power management. With robust specifications, it is well-suited for scenarios demanding durability and highcurrent capabilities. It is commonly used in automation and electrical applications, showcasing exceptional performance characteristics across different environments.

Features & Benefits


• Maximum continuous drain current of 71A

• Rated for a maximum drain-source voltage of 60V

• Low on-resistance enhances efficiency in power delivery

• DPAK package designed for ease of surface mounting

• High power dissipation capability improves thermal management

• Enhancement mode operation optimises switching performance

Applications


• Suitable for brushed motor drive

• Useful in battery-powered circuit designs

• Employed in half-bridge and full-bridge topologies

• Effective in synchronous rectifier

• Applied in DC/DC and AC/DC power conversion systems

What is the thermal specification for continuous operation?


It supports a maximum power dissipation of 99W, ensuring efficient operation without overheating under suitable conditions.

How does it perform in high-temperature environments?


The device operates efficiently up to a maximum junction temperature of +175°C, making it applicable in challenging situations.

What mounting options are available for installation?


It features a surface mount design in a DPAK package, allowing for straightforward integration onto PCBs while saving space.

Is there a limitation on the gate voltage?


Yes, the gate-to-source voltage must not exceed ±20V to ensure safe operating conditions.

What measures enhance its reliability during operation?


Ruggedness is improved through avalanche and dynamic dV/dt protection features, ensuring dependable performance in various conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy