Infineon HEXFET N-Channel MOSFET & Diode, 62 A, 55 V Enhancement, 3-Pin TO-252 AUIRFR48ZTRL
- RS Stock No.:
- 220-7347
- Mfr. Part No.:
- AUIRFR48ZTRL
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$29.97
(exc. GST)
$32.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $5.994 | $29.97 |
| 750 - 1495 | $5.842 | $29.21 |
| 1500 + | $5.75 | $28.75 |
*price indicative
- RS Stock No.:
- 220-7347
- Mfr. Part No.:
- AUIRFR48ZTRL
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET & Diode | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 62A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 11mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 91W | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.73mm | |
| Standards/Approvals | No | |
| Length | 6.22mm | |
| Height | 2.39mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET & Diode | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 62A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 11mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 91W | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 6.73mm | ||
Standards/Approvals No | ||
Length 6.22mm | ||
Height 2.39mm | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2207490
- Mfr. Part No. IRFR1010ZTRPBF
- RS Stock No. 2207489
- Mfr. Part No. IRFR1010ZTRPBF
- RS Stock No. 9155095
- Mfr. Part No. IRLR2905ZTRPBF
- RS Stock No. 2224616
- Mfr. Part No. AUIRFR9024NTRL
Related links
- Infineon HEXFET Type N-Channel MOSFET & Diode 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET & Diode 75 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET & Diode 75 V Enhancement, 3-Pin TO-263 IRF3007STRLPBF
- Infineon HEXFET Type N-Channel MOSFET & Diode 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET & Diode 55 V Enhancement, 3-Pin TO-252 IRFR1010ZTRPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 55 V, 3-Pin TO-252 IRFR48ZTRLPBF
- Infineon HEXFET Type N-Channel MOSFET & Diode 150 V Enhancement, 3-Pin TO-252











