Infineon 800V CoolMOS P7 N-Channel MOSFET, 4.5 A, 800 V, 3-Pin TO-220 IPP80R1K2P7XKSA1
- RS Stock No.:
- 218-3073
- Mfr. Part No.:
- IPP80R1K2P7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 75 more to save $1.72
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$29.25
(exc. GST)
$32.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 270 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 60 | $1.95 | $29.25 | - |
| 75 + | $1.927 | $28.91 | $1.72 |
*price indicative
- RS Stock No.:
- 218-3073
- Mfr. Part No.:
- IPP80R1K2P7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | 800V CoolMOS P7 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.2Ω | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 37W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.57mm | |
| Length | 10.36mm | |
| Standards/Approvals | No | |
| Height | 9.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series 800V CoolMOS P7 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.2Ω | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 37W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Width 4.57mm | ||
Length 10.36mm | ||
Standards/Approvals No | ||
Height 9.45mm | ||
Automotive Standard No | ||
Related links
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V, 3-Pin TO-220
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V N, 3-Pin TO-220
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V, 3-Pin TO-247
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V N, 3-Pin TO-220 IPA80R450P7XKSA1
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
