Infineon 800V CoolMOS P7 N-Channel MOSFET, 3 A, 800 V Enhancement, 3-Pin TO-252 IPD80R2K0P7ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,420.00

(exc. GST)

$1,562.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$0.568$1,420.00-
12500 +$0.512$1,280.009%

*price indicative

RS Stock No.:
215-2512
Mfr. Part No.:
IPD80R2K0P7ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

3A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-252

Series

800V CoolMOS P7

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

24W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

9nC

Forward Voltage Vf

900mV

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon 800V Cool MOS™ P7 super junction MOSFET series is a perfect fit for low power SMPS applications by fully addressing market needs in performance, ease-of-use and price/performance ratio. It mainly focuses on fly back applications including adapter and charger, LED driver, audio SMPS, AUX and industrial power. This new product family offers up to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature compared to its predecessor as well as to competitor parts tested in typical fly back applications. It also enables higher power density designs through lower switching losses and better DPAK RDS(on) products.

Integrated Zener diode ESD protection up to Class 2 (HBM)

Best-in-class quality and reliability

Fully optimized portfolio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy