Infineon 800V CoolMOS P7 N-Channel MOSFET, 11 A, 800 V N, 3-Pin TO-220 IPA80R450P7XKSA1
- RS Stock No.:
- 214-4357
- Mfr. Part No.:
- IPA80R450P7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 20 more to save $1.06
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$21.17
(exc. GST)
$23.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 520 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $2.117 | $21.17 | - |
| 20 - 20 | $2.064 | $20.64 | $1.06 |
| 30 + | $2.033 | $20.33 | $2.52 |
*price indicative
- RS Stock No.:
- 214-4357
- Mfr. Part No.:
- IPA80R450P7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | 800V CoolMOS P7 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 450mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Maximum Power Dissipation Pd | 29W | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 16.15mm | |
| Standards/Approvals | No | |
| Length | 10.68mm | |
| Height | 4.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series 800V CoolMOS P7 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 450mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Maximum Power Dissipation Pd 29W | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Width 16.15mm | ||
Standards/Approvals No | ||
Length 10.68mm | ||
Height 4.85mm | ||
Automotive Standard No | ||
Infineon 800V CoolMOS P7 Series MOSFET, 800V Drain Source Voltage, 11A Continuous Drain Current - IPA80R450P7XKSA1
Features and Benefits:
• 11A continuous drain current supports substantial load currents
• 450mΩ RDS(on) minimises conduction losses in power stages
• 24nC typical gate charge allows efficient switching performance
• 29W maximum power dissipation handles elevated thermal stress
• 30V gate tolerance permits flexible gate-drive amplitudes
Applications
• Ideal for industrial motor-drive front-ends
• Used with switch-mode power systems in energy
• Can be used for line-side switching in booster circuits
• Suitable for laboratory and prototyping through-hole assemblies
What temperature range can it reliably operate within?
How is it packaged for mounting and cooling?
What gate-drive considerations should be observed?
How does its conduction resistance affect design?
Related links
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V N, 3-Pin TO-220
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPAN80R450P7XKSA1
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V, 3-Pin TO-247
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V, 3-Pin TO-247 IPW80R360P7XKSA1
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V, 3-Pin TO-220
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
