Infineon OptiMOS N-Channel MOSFET, 80 A, 55 V Enhancement, 3-Pin TO-220 IPP80N06S209AKSA2

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$59.90

(exc. GST)

$65.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$5.99$59.90-
20 - 20$5.84$58.402%
30 +$5.749$57.494%

*price indicative

Packaging Options:
RS Stock No.:
218-3071
Mfr. Part No.:
IPP80N06S209AKSA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

55V

Package Type

TO-220

Series

OptiMOS

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

9.1mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.3V

Typical Gate Charge Qg @ Vgs

60nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

190W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Height

9.45mm

Length

10.36mm

Standards/Approvals

No

Width

4.57mm

Automotive Standard

AEC-Q101

The Infineon 55 V N-Channel automotive MOSFET. This MOSFET is used in valves control, solenoids control, lighting, single-ended motors etc.

N-channel - Enhancement mode

175°C operating temperature

100% Avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy