Infineon OptiMOS N-Channel MOSFET, 540 mA, 55 V Enhancement, 3-Pin SOT-23 BSS670S2LH6327XTSA1

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$351.00

(exc. GST)

$387.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.117$351.00-
6000 - 27000$0.114$342.002%
30000 +$0.102$306.0012%

*price indicative

RS Stock No.:
178-7474
Mfr. Part No.:
BSS670S2LH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

540mA

Maximum Drain Source Voltage Vds

55V

Package Type

SOT-23

Series

OptiMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

825mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

1.7nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

360mW

Forward Voltage Vf

800mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

2.9mm

Standards/Approvals

No

Height

1mm

Width

1.3mm

Automotive Standard

AEC-Q101

Infineon OptiMOS Series MOSFET, 55V Drain Source Voltage, 540mA Continuous Drain Current - BSS670S2LH6327XTSA1


This MOSFET is a small-signal N-channel transistor designed for surface-mounted switching in compact electronic systems. It is intended for applications that require controlled enhancement-mode switching with moderate voltage and current ratings, and is qualified for automotive environments.

Features and Benefits:


• 55V drain tolerance enables higher-voltage switching circuits
• 825mΩ low RDS(on) minimises conduction losses in low-current paths
• 540mA continuous drain current supports steady-state loads
• 1.7nC typical gate charge allows efficient high-speed switching
• 360mW power dissipation suits modest thermal budgets
• -55°C to 150°C operating range accommodates wide-temperature environments

Applications


• Suitable for automotive sensor-interface switching
• Ideal for DC load switching in compact modules
• Used with battery-management auxiliary circuits
• Can be used for gate drivers in low-power converters
• Used for signal-level switching on mixed-signal boards

What mounting considerations apply to small packages?


The device is supplied in a three-pin SOT-23 package intended for surface mounting, so land-pattern thermal relief and solder fillets should be planned to manage its 360mW dissipation.

How does gate drive affect switching performance?


Driving the gate up to 20V increases conduction margin, while the 1.7nC gate charge determines required driver current for desired rise/fall times.

What is the device’s behaviour under continuous load?


It can carry up to 540mA continuously, provided thermal constraints are respected and ambient conditions allow sufficient heat transfer.

Is this component suitable for automotive qualification needs?


It meets AEC‑Q101 requirements, making it appropriate for automotive electronic applications that require that standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy