Infineon 700V CoolMOSª P7 Type N-Channel MOSFET, 8.5 A, 700 V, 3-Pin SOT-223 IPN70R600P7SATMA1
- RS Stock No.:
- 218-3065
- Mfr. Part No.:
- IPN70R600P7SATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 25 units)*
$26.45
(exc. GST)
$29.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $1.058 | $26.45 |
| 750 - 1475 | $1.032 | $25.80 |
| 1500 + | $1.016 | $25.40 |
*price indicative
- RS Stock No.:
- 218-3065
- Mfr. Part No.:
- IPN70R600P7SATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 8.5A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | 700V CoolMOSª P7 | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Forward Voltage Vf | 0.9V | |
| Maximum Gate Source Voltage Vgs | 16 V | |
| Maximum Power Dissipation Pd | 6.9W | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 10.5nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Height | 1.8mm | |
| Width | 3.7 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 8.5A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series 700V CoolMOSª P7 | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Forward Voltage Vf 0.9V | ||
Maximum Gate Source Voltage Vgs 16 V | ||
Maximum Power Dissipation Pd 6.9W | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 10.5nC | ||
Maximum Operating Temperature 150°C | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Height 1.8mm | ||
Width 3.7 mm | ||
Automotive Standard No | ||
The Infineon 700V CoolMOS™ N-channel power MOSFET. The latest CoolMOS™ P7 is an optimized platform tailored to target cost sensitive applications in consumer markets such as charger, adapter, lighting, TV, etc. The new series provides all the benefits of a fast switching Superjunction MOSFET, combined with an excellent price/performance ratio and state of the art ease-of-use level.
Extremely low losses due to very low FOM RDS(on)*Qg and RDS(on)*Eoss
Excellent thermal behaviour
Integrated ESD protection diode
Low switching losses (Eoss)
Related links
- Infineon 700V CoolMOSª P7 Type N-Channel MOSFET 700 V, 3-Pin SOT-223
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V N, 3-Pin TO-220 IPA70R600P7SXKSA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252 IPD70R600P7SAUMA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V N, 3-Pin TO-220
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R360P7SATMA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R900P7SATMA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
