Infineon OptiMOS-T2 N-Channel MOSFET, 90 A, 100 V Enhancement, 3-Pin TO-252 IPD90N10S4L06ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,455.00

(exc. GST)

$3,800.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$1.382$3,455.00-
12500 +$1.244$3,110.009%

*price indicative

RS Stock No.:
218-3054
Mfr. Part No.:
IPD90N10S4L06ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

90A

Maximum Drain Source Voltage Vds

100V

Series

OptiMOS-T2

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

6.6mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

136W

Typical Gate Charge Qg @ Vgs

75nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

16V

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Length

6.73mm

Width

6.22mm

Standards/Approvals

No

Height

2.41mm

Automotive Standard

AEC-Q101

Infineon OptiMOS-T2 Series MOSFET, 100V Maximum Drain Source Voltage, 90A Maximum Continuous Drain Current - IPD90N10S4L06ATMA1


This MOSFET is a high-current N-channel enhancement device designed for power switching in demanding environments, including automotive applications. It operates across a wide temperature span and is intended for surface-mounted PCB assemblies where robust thermal and electrical performance are required.

Features and Benefits:


• Maximum drain-source voltage 100V enables high-voltage switching capability
• Continuous drain current 90A supports heavy current loads
• Low Rds(on) 6.6mΩ reduces conduction losses during operation
• Typical gate charge 75nC enables controlled switching transitions
• Maximum power dissipation 136W assists thermal management under load
• Maximum gate-source voltage 16V allows standard gate-drive voltages

Applications


• Suitable for power stages in automotive electronic control units
• Ideal for DC-DC converters requiring high current handling
• Used with motor drive circuits demanding low conduction loss
• Can be used for battery management and distribution systems
• Suited to surface-mount assemblies on Compact power boards

What temperature range can it tolerate in operation?


It functions across a wide ambient range from -55°C to 175°C.

What package and mounting type are provided for PCB assembly?


The device is supplied in a TO-252 package for surface mounting.

How many electrical connections does it present to a circuit?


It features three pins for gate, drain and source connections.

What channel type and mode define its conduction behaviour?


It uses an N-type channel operating in enhancement mode.

What are its physical footprint dimensions?


The package measures 6.73x6.22x2.41 mm for board-layout considerations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy