Infineon OptiMOS-T2 N-Channel MOSFET, 90 A, 60 V Enhancement, 3-Pin TO-252 IPD90N06S4L03ATMA2

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,870.00

(exc. GST)

$4,257.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$1.548$3,870.00-
12500 +$1.394$3,485.009%

*price indicative

RS Stock No.:
215-2519
Mfr. Part No.:
IPD90N06S4L03ATMA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

90A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-252

Series

OptiMOS-T2

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3.5mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

150W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

170nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Infineon OptiMOS®-T2 Power-Transistor has 60V maximum drain source voltage, N-Ch, Automotive MOSFET, with DPAK(TO-252) package.

N-channel - Enhancement mode

Automotive AEC Q101 qualified

MSL1 up to 260°C peak reflow

175°C operating temperature

Ultra low RDSon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy